- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37-6203-0
37-6203-0
Mode Electronics
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 3762030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-6203-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
330
Can Ship immediately
Buy all 330 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
134
can ship
Stock lot only:
330
Minimum Order Quantity:
500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.0452
500
$0.0411
5,000
$0.0362
10,000
$0.0354
25,000
$0.0351
50,000
$0.0344
100,000
$0.0338
150,000
$0.0337
250,000 +
$0.0336
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging