- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37-6202-0
37-6202-0
Mode Electronics
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 3762020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-6202-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
407
can ship
Minimum Order Quantity:
1000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.0476
1,000
$0.0433
5,000
$0.0341
10,000
$0.0340
25,000
$0.0321
50,000
$0.0308
100,000
$0.0307
150,000
$0.0296
250,000 +
$0.0295
Click for Quote
Log in
to unlock special pricing