- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37-608-0
37-608-0
Mode Electronics
Conn Wire to Board RCP 8 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board RCP 8 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 376080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-608-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Buy all 100 in-stock or the regular minimum order quantity of 250
Manufacturer Stock:
1,147
can ship
Stock lot only:
100
Minimum Order Quantity:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.0933
250
$0.0848
2,500
$0.0747
5,000
$0.0730
7,500
$0.0728
25,000
$0.0711
50,000
$0.0697
100,000
$0.0695
150,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing