Available Replacements
Alternative Packaging
37-606-3
37-606-3

Mode Electronics

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Socket SKT 6 POS 2.54mm Crimp ST Cable Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Socket SKT 6 POS 2.54mm Crimp ST Cable Mount Bulk
Search Keywords: 376060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    37-606-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Socket
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3 A
  • Operating Temperature:
    -25 to 90 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
874 can ship
Minimum Order Quantity:
500
9 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0794
2,500
$0.0626
5,000
$0.0624
7,500
$0.0599
25,000
$0.0566
50,000
$0.0564
100,000
$0.0543
150,000 +
$0.0542
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!