Available Replacements
Alternative Packaging
37-604-0
37-604-0

Mode Electronics

有存货: 98

起订量: 500

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Wire to Board RCP 4 POS 2.54mm Crimp ST Cable Mount

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述 +
Conn Wire to Board RCP 4 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 376044
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Mode Electronics
  • 部件编号:
    37-604-4
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    TW
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    4
  • Termination Method:
    Crimp
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
3 可以发货
Minimum Order Quantity:
25
9 Weeks 可以发货 8/4/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$2.233
25
$2.030
100
$1.650
250
$1.580
500
$1.530
1,000
$1.450
2,500
$1.410
5,000
$1.370
7,500 +
$1.360
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!