- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37-603-0
Mode Electronics
37-603-0
Conn Wire to Board RCP 3 POS 2.54mm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board RCP 3 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 376030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-603-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 37-603-0 RoHS compliant?
Yes, 37-603-0 is RoHS compliant.
What is the lead time for 37-603-0?
The standard lead time for 37-603-0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
831
can ship
Minimum Order Quantity:
1000
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$0.0461
1,000
$0.0419
5,000
$0.0330
10,000
$0.0330
25,000
$0.0311
50,000
$0.0299
100,000
$0.0298
150,000
$0.0287
250,000 +
$0.0286
Click for Quote
Log in
to unlock special pricing