- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 37-602-0
37-602-0
Mode Electronics
Conn Wire to Board RCP 2 POS 2.54mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board RCP 2 POS 2.54mm Crimp ST Cable Mount
Search Keywords: 376020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-602-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
655
Can Ship immediately
Buy all 655 in-stock or the regular minimum order quantity of 1000
Manufacturer Stock:
975
can ship
Stock lot only:
655
Minimum Order Quantity:
1000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.0193
1,000
$0.0175
7,500
$0.0159
25,000
$0.0151
50,000
$0.0150
100,000
$0.0147
150,000
$0.0147
250,000
$0.0144
500,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing