- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 37-509-1
37-509-1
Mode Electronics
0.093 Contact Connector Package
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.093 Contact Connector Package
Search Keywords: 375091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:37-509-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.71
100
$2.70
250
$2.61
500
$2.54
1,000
$2.53
2,500
$2.48
5,000 +
$2.46
Click for Quote
Log in
to unlock special pricing