- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 36-480G-1
36-480G-1
Mode Electronics
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords: 36480G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:36-480G-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$2.827
10
$2.570
100
$2.090
250
$1.990
500
$1.930
1,000
$1.830
2,500
$1.780
5,000
$1.730
7,500 +
$1.710
Click for Quote
Log in
to unlock special pricing