Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

35-610-0

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 356100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    35-610-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35-610-0 RoHS compliant?
Yes, 35-610-0 is RoHS compliant.
What is the lead time for 35-610-0?
The standard lead time for 35-610-0 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131
Can Ship immediately
Manufacturer Stock:
859 can ship
Minimum Order Quantity:
100
9 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2157
1,000
$0.1900
2,500
$0.1858
5,000
$0.1832
7,500
$0.1808
25,000
$0.1774
50,000
$0.1770
100,000 +
$0.1763
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!