- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35-540-0
35-540-0
Mode Electronics
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 355400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:35-540-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 100
Stock lot only:
15
Minimum Order Quantity:
100
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.4760
100
$0.4327
500
$0.3516
1,000
$0.3507
2,500
$0.3214
5,000
$0.3082
7,500
$0.3074
10,000
$0.3067
15,000 +
$0.3000
Click for Quote
Log in
to unlock special pricing