- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35-520-0
35-520-0
Mode Electronics
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 355200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:35-520-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,703
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.3029
1,000
$0.2386
2,500
$0.2283
5,000
$0.2218
7,500
$0.2158
25,000
$0.2072
50,000 +
$0.2067
Click for Quote
Log in
to unlock special pricing