- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35-034-0
35-034-0
Mode Electronics
The 35-034-0 is a 34-position, 0.100" pitch ribbon connector designed for use with 0.050" standard ribbon cable.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 35-034-0 is a 34-position, 0.100" pitch ribbon connector designed for use with 0.050" standard ribbon cable.
Search Keywords: 350340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:35-034-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 7/20/26
Manufacturer Stock:
32
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.6346
250
$0.5323
1,000
$0.4925
2,500
$0.4648
5,000
$0.4521
7,500
$0.4509
10,000
$0.4400
15,000 +
$0.4389
Click for Quote
Log in
to unlock special pricing