- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35-026-0
35-026-0
Mode Electronics
Conn Ribbon Cable Connector F 26 POS 2.54mm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ribbon Cable Connector F 26 POS 2.54mm ST Cable Mount
Search Keywords: 350260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:35-026-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.5913
500
$0.4805
1,000
$0.4590
2,500
$0.4331
5,000
$0.4212
7,500
$0.4202
10,000
$0.4100
15,000 +
$0.4090
Click for Quote
Log in
to unlock special pricing