- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 35-016-2
35-016-2
Mode Electronics
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Package
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Package
Search Keywords: 350162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:35-016-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.98
25
$1.80
100
$1.51
250
$1.46
500
$1.40
1,000
$1.34
2,500
$1.28
5,000
$1.25
7,500 +
$1.23
Click for Quote
Log in
to unlock special pricing