Available Replacements
Alternative Packaging
35-016-2
35-016-2

Mode Electronics

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector F 16 POS 2.54mm IDT ST Cable Mount
Search Keywords: 350160
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    35-016-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Termination Method:
    IDT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Manufacturer Stock:
1,361 can ship
Minimum Order Quantity:
100
9 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4531
500
$0.3728
1,000
$0.3719
2,500
$0.3430
5,000
$0.3299
7,500
$0.3291
10,000
$0.3282
15,000 +
$0.3217
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!