- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 34-136-25
Mode Electronics
34-136-25
Cable Ties, Nylon Black Package
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Cable Ties, Nylon Black Package
Search Keywords: 3413625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:34-136-25
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:Nylon2061
-
Dimension:N/A
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black2062
-
Operating Temperature:-102065°C to 852065°C
Product Guides
+
Frequently Asked Questions
Is 34-136-25 RoHS compliant?
No, 34-136-25 is not RoHS compliant.
What is the lead time for 34-136-25?
The standard lead time for 34-136-25 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$4.917
10
$4.470
50
$3.630
100
$3.620
250
$3.370
500
$3.180
1,000
$3.170
2,500
$3.020
5,000 +
$2.980
Click for Quote
Log in
to unlock special pricing