- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 34-133-1000
34-133-1000
Mode Electronics
Cable Ties, Nylon Black Bag
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Cable Ties, Nylon Black Bag
Search Keywords: 341331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:34-133-1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:N/A
-
Body Material:Nylon
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-10°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$21.53
5
$20.79
10
$20.29
25
$19.98
50
$19.56
100
$19.16
250 +
$18.92
Click for Quote
Log in
to unlock special pricing