- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- 34-131-100
34-131-100
Mode Electronics
High quality black nylon cable ties suitable for outdoor use. Available in bags of 1000 or smaller quantity display packages. ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
High quality black nylon cable ties suitable for outdoor use. Available in bags of 1000 or smaller quantity display packages. Temperature range: -10°C to 85°C
Search Keywords: 34131100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:34-131-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2.365
25
$2.150
100
$1.750
250
$1.670
500
$1.620
1,000
$1.530
2,500
$1.490
5,000
$1.450
7,500 +
$1.440
Click for Quote
Log in
to unlock special pricing