- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 33-439-10
33-439-10
Mode Electronics
Conn Alligator Clip 1 POS ST Cable Mount 1 Port Package
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Alligator Clip 1 POS ST Cable Mount 1 Port Package
Search Keywords: 3343910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:33-439-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$5.13
25
$4.67
100
$4.49
250
$4.39
500
$4.30
1,000
$4.25
2,500
$4.20
5,000 +
$4.17
Click for Quote
Log in
to unlock special pricing