- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 33-432-0
33-432-0
Mode Electronics
Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port Bulk
Search Keywords: 334320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:33-432-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
842
Can Ship immediately
Manufacturer Stock:
895
can ship
Minimum Order Quantity:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.5649
50
$0.5135
250
$0.4669
1,000
$0.4489
2,500
$0.4363
5,000
$0.4305
7,500
$0.4250
10,000
$0.4239
15,000 +
$0.4224
Click for Quote
Log in
to unlock special pricing