- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 33-140-2
33-140-2
Mode Electronics
Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bulk
Search Keywords: 331402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:33-140-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491011
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$5.555
5
$5.050
50
$4.100
100
$3.920
250
$3.800
500
$3.600
1,000
$3.500
2,500
$3.410
5,000 +
$3.370
Click for Quote
Log in
to unlock special pricing