- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 31-461-0
31-461-0
Mode Electronics
Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Banana Plug PL 1 POS ST Cable Mount 1 Port Bulk
Search Keywords: 314610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:31-461-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Can Ship immediately
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1.0417
25
$0.9470
250
$0.7790
500
$0.7470
1,000
$0.7170
2,500
$0.6900
5,000
$0.6730
7,500
$0.6710
10,000 +
$0.6650
Click for Quote
Log in
to unlock special pricing