- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 31-443-2
31-443-2
Mode Electronics
Conn Binding Post 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Binding Post 1 POS ST 1 Port
Search Keywords: 314432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:31-443-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:43.6 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$5.20
25
$4.73
100
$4.54
250
$4.45
500
$4.36
1,000
$4.30
2,500
$4.25
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing