- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 31-431-0
31-431-0
Mode Electronics
Conn Binding Post PL 1 POS ST Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Binding Post PL 1 POS ST Cable Mount 1 Port Bulk
Search Keywords: 314310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:31-431-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
251
can ship
Minimum Order Quantity:
50
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.923
250
$0.750
500
$0.748
1,000
$0.716
2,500
$0.658
5,000
$0.656
7,500
$0.640
10,000 +
$0.638
Click for Quote
Log in
to unlock special pricing