Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

31-421-0

Conn Binding Post F 1 POS Screw ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Binding Post F 1 POS Screw ST Panel Mount 1 Port
Search Keywords: 314210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 31-421-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Binding Post
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31-421-0 RoHS compliant?
Yes, 31-421-0 is RoHS compliant.
What is the lead time for 31-421-0?
The standard lead time for 31-421-0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 291
Can Ship immediately
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
25
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.852
250
$0.763
500
$0.745
1,000
$0.729
2,500
$0.715
5,000
$0.705
7,500
$0.704
10,000 +
$0.701
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!