- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 31-158-1
31-158-1
Mode Electronics
Conn DC Power Adapter F 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn DC Power Adapter F 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 311581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:31-158-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DC Power Adapter
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.233
25
$2.030
100
$1.650
250
$1.580
500
$1.530
1,000
$1.450
2,500
$1.410
5,000
$1.370
7,500 +
$1.360
Click for Quote
Log in
to unlock special pricing