- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 31-154M-2
31-154M-2
Mode Electronics
Conn Power F 2 POS ST Thru-Hole 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power F 2 POS ST Thru-Hole 2 Terminal 1 Port
Search Keywords: 31154M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:31-154M-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
10
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$4.125
10
$3.750
50
$3.150
250
$2.910
500
$2.790
1,000
$2.670
2,500
$2.600
5,000
$2.530
7,500 +
$2.500
Click for Quote
Log in
to unlock special pricing