- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 31-089-0
31-089-0
Mode Electronics
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: 310890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:31-089-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Manufacturer Stock:
161
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$0.852
250
$0.763
500
$0.745
1,000
$0.729
2,500
$0.715
5,000
$0.705
7,500
$0.704
10,000 +
$0.701
Click for Quote
Log in
to unlock special pricing