Available Replacements
Embalaje alternativo
31-045-0 31-045-0 Mode Electronics
31-045-0

Mode Electronics

In Stock: 134

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

31-045-1

Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 310451
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 31-045-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 31-045-1 RoHS compliant?
Yes, 31-045-1 is RoHS compliant.
What is the lead time for 31-045-1?
The standard lead time for 31-045-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 can ship
Minimum Order Quantity:
25
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.826
25
$1.660
250
$1.350
500
$1.290
1,000
$1.230
2,500
$1.180
5,000
$1.150
7,500
$1.130
10,000 +
$1.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!