Available Replacements
Alternative Packaging
30-812-1 30-812-1 Mode Electronics
30-812-1

Mode Electronics

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

30-812-0

Conn High Density D-Sub M 44 POS Solder ST Thru-Hole 44 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn High Density D-Sub M 44 POS Solder ST Thru-Hole 44 Terminal 1 Port
Search Keywords: 308120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 30-812-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Termination Method: Solder
Number of Contacts: 44
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-812-0 RoHS compliant?
Yes, 30-812-0 is RoHS compliant.
What is the lead time for 30-812-0?
The standard lead time for 30-812-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately
Manufacturer Stock:
711 can ship
Minimum Order Quantity:
25
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.28
100
$1.17
250
$1.15
500
$1.12
1,000
$1.10
2,500
$1.08
5,000
$1.06
7,500 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!