- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 30-811-0
30-811-0
Mode Electronics
Conn High Density D-Sub M 26 POS Solder ST Thru-Hole 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn High Density D-Sub M 26 POS Solder ST Thru-Hole 26 Terminal 1 Port
Search Keywords: 308110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:30-811-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Number of Contacts:26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.49
100
$1.34
250
$1.30
500
$1.29
1,000
$1.25
2,500
$1.24
5,000
$1.22
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing