- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 30-232-0
Mode Electronics
30-232-0
Hood 180° Plastic
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mode Electronics |
| Part No: | 30-232-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Hood |
| Angular Function: | 180 ° |