- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 30-231M-1
30-231M-1
Mode Electronics
Hood 180° Die Cast
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hood 180° Die Cast
Search Keywords: 30231M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:30-231M-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:40 x 48.2 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$5.478
5
$4.980
50
$4.040
100
$3.860
250
$3.750
500
$3.540
1,000
$3.450
2,500
$3.360
5,000 +
$3.320
Click for Quote
Log in
to unlock special pricing