- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 30-231M-0
30-231M-0
Mode Electronics
Hood 180° Die Cast Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hood 180° Die Cast Bulk
Search Keywords: 30231M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:30-231M-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:40 x 48.2 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Manufacturer Stock:
56
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$2.93
50
$2.62
100
$2.61
250
$2.52
500
$2.45
1,000
$2.44
2,500
$2.39
5,000 +
$2.38
Click for Quote
Log in
to unlock special pricing