- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 30-211-0
30-211-0
Mode Electronics
Conn D-Subminiature M 15 POS 2.77mm Crimp ST Panel Mount 15 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature M 15 POS 2.77mm Crimp ST Panel Mount 15 Terminal 1 Port Bulk
Search Keywords: 302110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:30-211-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
581
can ship
Minimum Order Quantity:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.4471
500
$0.3633
1,000
$0.3624
2,500
$0.3321
5,000
$0.3185
7,500
$0.3177
10,000
$0.3169
15,000 +
$0.3100
Click for Quote
Log in
to unlock special pricing