- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 30-121-0
30-121-0
Mode Electronics
Conn D-Subminiature SKT 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature SKT 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: 301210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:30-121-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
467
Can Ship immediately
Manufacturer Stock:
576
can ship
Minimum Order Quantity:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$0.755
250
$0.621
500
$0.620
1,000
$0.595
2,500
$0.550
5,000
$0.548
7,500
$0.536
10,000 +
$0.535
Click for Quote
Log in
to unlock special pricing