Available Replacements
Alternatif paketleme
30-112-1 30-112-1 Mode Electronics
30-112-1

Mode Electronics

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

30-112-0

Conn D-Subminiature PIN 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: 301120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 30-112-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-112-0 RoHS compliant?
Yes, 30-112-0 is RoHS compliant.
What is the lead time for 30-112-0?
The standard lead time for 30-112-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 509
Can Ship immediately
Manufacturer Stock:
340 can ship
Minimum Order Quantity:
50
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0307
50
$0.9370
250
$0.7620
500
$0.7600
1,000
$0.7280
2,500
$0.6680
5,000
$0.6660
7,500
$0.6500
10,000 +
$0.6480
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!