- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 30-030-0
30-030-0
Mode Electronics
The 30-030-0 is a steel, nickel-plated male lock post featuring a #4-40 UNC thread for securing connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 30-030-0 is a steel, nickel-plated male lock post featuring a #4-40 UNC thread for securing connectors.
Search Keywords: 300300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:30-030-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RF System
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:N/A
-
Body Orientation:N/A
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
625
can ship 7/13/26
1,000
can ship 8/24/26
Minimum Order Quantity:
50
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$0.793
250
$0.645
500
$0.643
1,000
$0.616
2,500
$0.565
5,000
$0.564
7,500
$0.550
10,000 +
$0.549
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT