- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 28-232-1
28-232-1
Mode Electronics
Cable Assembly Cord 1m 3.5MM Plug Stereo to 3.5MM Plug Stereo 1 to 1 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Cord 1m 3.5MM Plug Stereo to 3.5MM Plug Stereo 1 to 1 POS PL-PL
Search Keywords: 282321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:28-232-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491011
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1 m
-
Cable Type:Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$5.016
10
$4.560
50
$3.700
100
$3.690
250
$3.430
500
$3.250
1,000
$3.240
2,500
$3.080
5,000 +
$3.040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging