- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 27-978-0
27-978-0
Mode Electronics
Cable Assembly Coaxial 0.152m 3.5MM Stereo Plug to 2(3.5mm Stereo Jack) PL-F Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Cable Assembly Coaxial 0.152m 3.5MM Stereo Plug to 2(3.5mm Stereo Jack) PL-F Bulk
Search Keywords: 279780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-978-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544491011
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Manufacturer Stock:
48
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.62
100
$1.45
250
$1.42
500
$1.40
1,000
$1.36
2,500
$1.34
5,000
$1.33
7,500 +
$1.32
Click for Quote
Log in
to unlock special pricing