- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 27-972-1
27-972-1
Mode Electronics
Cable Assembly Wire 0.152m 3.5MM Stereo Plug to 2(RCA)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Wire 0.152m 3.5MM Stereo Plug to 2(RCA)
Search Keywords: 279721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-972-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491011
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Wire
-
Cable Length:0.152 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$2.145
25
$1.950
100
$1.580
250
$1.510
500
$1.470
1,000
$1.390
2,500
$1.350
5,000
$1.310
7,500 +
$1.300
Click for Quote
Log in
to unlock special pricing