- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 27-971-0
27-971-0
Mode Electronics
3.5mm stereo plug - 2 RCA plugs. 6" long
Accessories Notify Me
RoHS Compliant
Description
+
3.5mm stereo plug - 2 RCA plugs. 6" long
Search Keywords: 279710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-971-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$0.976
250
$0.873
500
$0.853
1,000
$0.835
2,500
$0.818
5,000
$0.807
7,500
$0.802
10,000 +
$0.800
Click for Quote
Log in
to unlock special pricing