- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 27-464-0
27-464-0
Mode Electronics
Conn Audio Adapter F/M 1 POS ST Cable Mount 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Audio Adapter F/M 1 POS ST Cable Mount 1 Port Bulk
Search Keywords: 274640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-464-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Audio Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:1
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$2.057
25
$1.870
100
$1.570
250
$1.520
500
$1.460
1,000
$1.390
2,500
$1.340
5,000
$1.300
7,500 +
$1.280
Click for Quote
Log in
to unlock special pricing