- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 27-455-1
27-455-1
Mode Electronics
Conn 3.5MM Stereo Jack-1/4" Stereo Phone F/PL 1/1 POS ST 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 3.5MM Stereo Jack-1/4" Stereo Phone F/PL 1/1 POS ST 1 Port Bulk
Search Keywords: 274551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-455-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:3.5MM Stereo Jack-1/4" Stereo Phone
-
Gender:F/PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1/1
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.618
25
$2.380
100
$1.930
250
$1.850
500
$1.790
1,000
$1.700
2,500
$1.650
5,000
$1.610
7,500 +
$1.600
Click for Quote
Log in
to unlock special pricing