- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 27-362-1
27-362-1
Mode Electronics
Conn Audio Adapter F/M ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Audio Adapter F/M ST 1 Port
Search Keywords: 273621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-362-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Audio Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$3.333
10
$3.030
100
$2.460
250
$2.350
500
$2.250
1,000
$2.160
2,500
$2.100
5,000
$2.050
7,500 +
$2.020
Click for Quote
Log in
to unlock special pricing