- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 27-362-0
27-362-0
Mode Electronics
Conn Audio Adapter F/M ST 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Audio Adapter F/M ST 1 Port Bulk
Search Keywords: 273620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-362-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Audio Adapter
-
Gender:F/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
389
can ship
Minimum Order Quantity:
25
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$1.54
100
$1.38
250
$1.35
500
$1.33
1,000
$1.29
2,500
$1.27
5,000
$1.26
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging