- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 27-322-1
27-322-1
Mode Electronics
Conn 2.5MM Stereo Plug-3.5MM Stereo Jack Adapter F/PL ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 2.5MM Stereo Plug-3.5MM Stereo Jack Adapter F/PL ST 1/1 Port
Search Keywords: 273221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-322-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:2.5MM Stereo Plug-3.5MM Stereo Jack Adapter
-
Gender:F/PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$2.145
25
$1.950
100
$1.580
250
$1.510
500
$1.470
1,000
$1.390
2,500
$1.350
5,000
$1.310
7,500 +
$1.300
Click for Quote
Log in
to unlock special pricing