- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 27-117-1
27-117-1
Mode Electronics
Conn RCA Adapter F/F 1/1 POS ST 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA Adapter F/F 1/1 POS ST 1/1 Port
Search Keywords: 271171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-117-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:1/1
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.859
25
$1.690
100
$1.420
250
$1.370
500
$1.310
1,000
$1.250
2,500
$1.200
5,000
$1.170
7,500 +
$1.150
Click for Quote
Log in
to unlock special pricing