- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 27-117-0
27-117-0
Mode Electronics
Conn RCA Adapter F/F 1/1 POS ST 1/1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA Adapter F/F 1/1 POS ST 1/1 Port Bulk
Search Keywords: 271170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:27-117-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:1/1
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
201
can ship
Minimum Order Quantity:
50
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.822
250
$0.668
500
$0.666
1,000
$0.638
2,500
$0.586
5,000
$0.584
7,500
$0.570
10,000 +
$0.569
Click for Quote
Log in
to unlock special pricing